Direct
Similar
Similar

5KP6.5A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP6.5A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP6.5A-E3/73 |
Description | TVS DIODE 6.5VWM 11.2VC P600 |
Customer Reference | |
Detailed Description | 11.2V Clamp 446A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 446A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP6.5A | Littelfuse Inc. | 0 | 5KP6.5ALFTR-ND | 0,88124 € | Direct |
| 5KP6.5AE3/TR13 | Microchip Technology | 0 | 5KP6.5AE3/TR13-ND | 1,62296 € | Direct |
| 5KP6.5A-B | Littelfuse Inc. | 0 | 5KP6.5A-B-ND | 1,26300 € | Similar |
| 5KP6.5A-HR | Littelfuse Inc. | 0 | 5KP6.5A-HR-ND | 14,43003 € | Similar |
| 5KP6.5A-HRA | Littelfuse Inc. | 0 | 5KP6.5A-HRA-ND | 13,70859 € | Similar |




