Direct
Similar
Similar
Similar
Similar
Similar

5KP48HE3/73 | |
|---|---|
DigiKey Part Number | 5KP48HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP48HE3/73 |
Description | TVS DIODE 48VWM 85.5VC P600 |
Customer Reference | |
Detailed Description | 85.5V Clamp 58.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 48V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP48E3/TR13 | Microchip Technology | 0 | 5KP48E3/TR13-ND | 1,62296 € | Direct |
| 15KPA48A | Littelfuse Inc. | 324 | 15KPA48ACT-ND | 10,15000 € | Similar |
| 15KPA48A-HR | Littelfuse Inc. | 0 | 15KPA48A-HR-ND | 17,86575 € | Similar |
| 15KPA48A-HRA | Littelfuse Inc. | 0 | 15KPA48A-HRA-ND | 17,17860 € | Similar |
| 30KPA48A | Littelfuse Inc. | 1.485 | 30KPA48ACT-ND | 18,81000 € | Similar |



