
5KP100A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP100A-E3/54GITR-ND - Tape & Reel (TR) 5KP100A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP100A-E3/54 |
Description | TVS DIODE 100VWM 162VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP100A-E3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 30.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-150 | STMicroelectronics | 469 | 497-12476-1-ND | 3,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,17500 € | 21,75 € |
| 100 | 1,52000 € | 152,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,17754 € | 942,03 € |
| 1.600 | 1,09764 € | 1.756,22 € |
| 2.400 | 1,05694 € | 2.536,66 € |
| 4.000 | 1,01123 € | 4.044,92 € |
| 5.600 | 1,00713 € | 5.639,93 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,01720 € |

