Direct

5KP100-E3/54 | |
|---|---|
DigiKey Part Number | 5KP100-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP100-E3/54 |
Description | TVS DIODE 100VWM 179VC P600 |
Customer Reference | |
Detailed Description | 179V Clamp 27.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP100A-E3/54 | Vishay General Semiconductor - Diodes Division | 7.926 | 5KP100A-E3/54GICT-ND | 3,32000 € | Direct |
| 5KP100CA | Littelfuse Inc. | 381 | 5KP100CALFCT-ND | 5,13000 € | Direct |



