
1N5399GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N5399GP-E3/54GITR-ND - Tape & Reel (TR) 1N5399GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5399GP-E3/54 |
Description | DIODE STD 1000V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT51M-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT51M-TR-ND | 0,52492 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02100 € | 10,21 € |
| 100 | 0,68470 € | 68,47 € |
| 500 | 0,54058 € | 270,29 € |
| 1.000 | 0,49419 € | 494,19 € |
| 2.000 | 0,45519 € | 910,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42239 € | 1.689,56 € |
| 8.000 | 0,39483 € | 3.158,64 € |
| 12.000 | 0,38079 € | 4.569,48 € |
| 20.000 | 0,37151 € | 7.430,20 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

