MFR Recommended
Upgrade
Similar

1N4148WS-HE3-18 | |
|---|---|
DigiKey Part Number | 1N4148WS-HE3-18GITR-ND - Tape & Reel (TR) 1N4148WS-HE3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-HE3-18 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-HE3-18 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-1N4148WS-HE3_A-18TR-ND | 0,06594 € | MFR Recommended |
| 1N4148WS-7-F | Diodes Incorporated | 250.044 | 1N4148WS-FDICT-ND | 0,14000 € | Upgrade |
| 1N4148WS-AQ | Diotec Semiconductor | 166 | 4878-1N4148WS-AQCT-ND | 0,12000 € | Similar |
| BAS16HT3G | onsemi | 0 | BAS16HT3GOSCT-ND | 0,10000 € | Similar |













