Direct

1N3611GPHE3/73 | |
|---|---|
DigiKey Part Number | 1N3611GPHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N3611GPHE3/73 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3611GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N3611GP-E3/73-ND | 0,23467 € | Direct |
| BYW52-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYW52-TAP-ND | 0,52078 € | Similar |
| 1N3611 | Microchip Technology | 0 | 1N3611-ND | 3,76000 € | Similar |
| 1N4003G | onsemi | 50.711 | 1N4003GOS-ND | 0,21000 € | Similar |
| EGP10D | onsemi | 270 | EGP10DCT-ND | 0,60000 € | Similar |








