Similar


12CWQ03FNTRR | |
|---|---|
DigiKey Part Number | 12CWQ03FNTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12CWQ03FNTRR |
Description | DIODE ARRAY SCHOTTKY 30V 6A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 mA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS15L30CB-TR | STMicroelectronics | 4.060 | 497-6574-1-ND | 1,11000 € | Similar |


