


1.5SMC350A-M3/57T | |
|---|---|
DigiKey Part Number | 112-1.5SMC350A-M3/57TTR-ND - Tape & Reel (TR) 112-1.5SMC350A-M3/57TCT-ND - Cut Tape (CT) 112-1.5SMC350A-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A-M3/57T |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 333V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC350A | Diotec Semiconductor | 3.088 | 4878-1.5SMC350ACT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,11900 € | 11,19 € |
| 100 | 0,75410 € | 75,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,55846 € | 474,69 € |
| 1.700 | 0,51440 € | 874,48 € |
| 2.550 | 0,49195 € | 1.254,47 € |
| 4.250 | 0,46673 € | 1.983,60 € |
| 5.950 | 0,45180 € | 2.688,21 € |
| 8.500 | 0,43729 € | 3.716,97 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |


