1.5SMC18CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14078 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,18308 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.568
Unit Price: 0,89000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.275
Unit Price: 0,76000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.427
Unit Price: 0,89000 €
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC18CAHM3_A/I

DigiKey Part Number
1.5SMC18CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC18CAHM3_A/I
Description
TVS DIODE 15.3VWM 25.2V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
59.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC18CATaiwan Semiconductor Corporation01801-1.5SMC18CATR-ND0,20153 €Similar
1.5SMC18CA-AT/13YAGEO013-1.5SMC18CA-AT/13TR-ND0,14078 €Similar
1.5SMC18CA-AT/7YAGEO013-1.5SMC18CA-AT/7TR-ND0,18308 €Similar
SMCJ15CATaiwan Semiconductor Corporation11.568SMCJ15CAFSCT-ND0,89000 €Similar
SMCJ15CAHEaton - Electronics Division2.275283-SMCJ15CAHCT-ND0,76000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,38035 €1.331,23 €
Manufacturers Standard Package
Unit Price without VAT:0,38035 €
Unit Price with VAT:0,46022 €