Similar

1.5KE9.1HE3/54 | |
|---|---|
DigiKey Part Number | 1.5KE9.1HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1HE3/54 |
Description | TVS DIODE 7.37VWM 13.8VC 1.5KE |
Customer Reference | |
Detailed Description | 13.8V Clamp 109A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 109A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.37V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 8.19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE9.1A | Littelfuse Inc. | 2.531 | 18-1.5KE9.1ACT-ND | 0,90000 € | Similar |
| 1.5KE9.1A-B | Littelfuse Inc. | 0 | 1.5KE9.1A-B-ND | 0,26160 € | Similar |


