Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

1.5KE400CA-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE400CA-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA-E3/51 |
Description | TVS DIODE 342VWM 548VC 1.5KE |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE400CA | Littelfuse Inc. | 9.306 | 1.5KE400CALFCT-ND | 1,03000 € | Direct |
| 1.5KE400CA | STMicroelectronics | 4.567 | 497-2909-1-ND | 1,82000 € | Direct |
| 1.5KE400CA-B | Littelfuse Inc. | 180 | F5116-ND | 1,10000 € | Direct |
| 1.5KE400CA-G | Comchip Technology | 0 | 641-1.5KE400CA-GTB-ND | 0,56280 € | Similar |
| 1.5KE400CA-HF | Comchip Technology | 0 | 641-1.5KE400CA-HFTB-ND | 0,56280 € | Similar |






