
1.5KE170CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE170CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE170CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE170CA-E3/54 |
Description | TVS DIODE 145VWM 234VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 145V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 234V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE170CA | Littelfuse Inc. | 1.175 | 1.5KE170CACT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,56030 € | 56,03 € |
| 500 | 0,43874 € | 219,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,38294 € | 536,12 € |
| 2.800 | 0,35268 € | 987,50 € |
| 4.200 | 0,33727 € | 1.416,53 € |
| 7.000 | 0,31995 € | 2.239,65 € |
| 9.800 | 0,30969 € | 3.034,96 € |
| 14.000 | 0,29973 € | 4.196,22 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

