
1.5KA13AHE3/73 | |
|---|---|
DigiKey Part Number | 1.5KA13AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KA13AHE3/73 |
Description | TVS DIODE 11.1VWM 18.2VC 1.5KA |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 82.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE13A | Littelfuse Inc. | 4.399 | 1.5KE13ACT-ND | 0,90000 € | Similar |


