Image for 1.5KA11HE3/54 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KA11HE3/54

DigiKey Part Number
1.5KA11HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KA11HE3/54
Description
TVS DIODE 8.92VWM 16.2VC 1.5KA
Customer Reference
Detailed Description
16.2V Clamp 92.6A Ipp Tvs Diode Through Hole 1.5KA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
92.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8.92V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
9.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types