
XO22C3EREHX24M000 | |
|---|---|
DigiKey Part Number | 541-XO22C3EREHX24M000TR-ND - Tape & Reel (TR) 541-XO22C3EREHX24M000CT-ND - Cut Tape (CT) 541-XO22C3EREHX24M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO22C3EREHX24M000 |
Description | OSCILLATOR, 2.5X2.0MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO23C3EREHX24M000 | Vishay Dale | 2.890 | 541-XO23C3EREHX24M000CT-ND | 0,78000 € | Parametric Equivalent |
| 8WL-24.000MBD-T | TXC CORPORATION | 485 | 887-8WL-24.000MBD-TCT-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,64600 € | 16,15 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,59370 € | 59,37 € |
| 250 | 0,56140 € | 140,35 € |
| 500 | 0,53818 € | 269,09 € |
| 1.000 | 0,51591 € | 515,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59168 € | 1.775,04 € |
| 6.000 | 0,56726 € | 3.403,56 € |
| 9.000 | 0,55345 € | 4.981,05 € |
| 15.000 | 0,53655 € | 8.048,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

