24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO22C3EREHX24M000

DigiKey Part Number
541-XO22C3EREHX24M000TR-ND - Tape & Reel (TR)
541-XO22C3EREHX24M000CT-ND - Cut Tape (CT)
541-XO22C3EREHX24M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO22C3EREHX24M000
Description
OSCILLATOR, 2.5X2.0MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XO23C3EREHX24M000Vishay Dale2.890541-XO23C3EREHX24M000CT-ND0,78000 €Parametric Equivalent
8WL-24.000MBD-TTXC CORPORATION485887-8WL-24.000MBD-TCT-ND1,36000 €Parametric Equivalent
In-Stock: 2.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,68300 €6,83 €
250,64600 €16,15 €
500,61920 €30,96 €
1000,59370 €59,37 €
2500,56140 €140,35 €
5000,53818 €269,09 €
1.0000,51591 €515,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59168 €1.775,04 €
6.0000,56726 €3.403,56 €
9.0000,55345 €4.981,05 €
15.0000,53655 €8.048,25 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,94380 €