
WSLP12065L000DEA | |
|---|---|
DigiKey Part Number | WSLP12065L000DEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP12065L000DEA |
Description | RES 0.005 OHM 0.5% 1W 1206 |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,93871 € | 3.754,84 € |
| Unit Price without VAT: | 0,93871 € |
|---|---|
| Unit Price with VAT: | 1,13584 € |

