
WSLP0603R0200DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0603R0200DEATR-ND - Tape & Reel (TR) 541-WSLP0603R0200DEACT-ND - Cut Tape (CT) 541-WSLP0603R0200DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0200DEA |
Description | RES 0.02 OHM 0.5% 2/5W 0603 |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77600 € | 17,76 € |
| 25 | 1,53840 € | 38,46 € |
| 50 | 1,38960 € | 69,48 € |
| 100 | 1,26300 € | 126,30 € |
| 250 | 1,12436 € | 281,09 € |
| 500 | 1,03760 € | 518,80 € |
| 1.000 | 0,97786 € | 977,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,92776 € | 4.638,80 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,20650 € |

