
WSL39211L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL39211L000FEBTR-ND - Tape & Reel (TR) 541-WSL39211L000FEBCT-ND - Cut Tape (CT) 541-WSL39211L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL39211L000FEB |
Description | RES 0.001 OHM 1% 3W 3921 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 0,99160 € | 24,79 € |
| 50 | 0,89180 € | 44,59 € |
| 100 | 0,80720 € | 80,72 € |
| 250 | 0,71424 € | 178,56 € |
| 500 | 0,65608 € | 328,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61883 € | 618,83 € |
| 2.000 | 0,57603 € | 1.152,06 € |
| 3.000 | 0,55405 € | 1.662,15 € |
| 5.000 | 0,52919 € | 2.645,95 € |
| 7.000 | 0,51438 € | 3.600,66 € |
| 10.000 | 0,49990 € | 4.999,00 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

