
WSL36375L000FBA | |
|---|---|
DigiKey Part Number | 541-WSL36375L000FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL36375L000FBA |
Description | RES 0.005 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,03700 € | 30,37 € |
| 25 | 2,64720 € | 66,18 € |
| 50 | 2,40360 € | 120,18 € |
| 100 | 2,19620 € | 219,62 € |
| 300 | 1,92957 € | 578,87 € |
| 500 | 1,82718 € | 913,59 € |
| 1.000 | 1,70657 € | 1.706,57 € |
| 5.000 | 1,49205 € | 7.460,25 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,40870 € |

