Parametric Equivalent
Parametric Equivalent

WSL36373L000FEA | |
|---|---|
DigiKey Part Number | WSLI-.003TR-ND - Tape & Reel (TR) WSLI-.003CT-ND - Cut Tape (CT) WSLI-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36373L000FEA |
Description | RES 0.003 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36373L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,32900 € | 13,29 € |
| 25 | 1,14720 € | 28,68 € |
| 50 | 1,03300 € | 51,65 € |
| 100 | 0,93620 € | 93,62 € |
| 250 | 0,82988 € | 207,47 € |
| 500 | 0,76340 € | 381,70 € |
| 1.000 | 0,70691 € | 706,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63055 € | 2.522,20 € |
| 8.000 | 0,59525 € | 4.762,00 € |
| 12.000 | 0,57713 € | 6.925,56 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |


