
WSL2816R0330FEH | |
|---|---|
DigiKey Part Number | WSLK-.033TR-ND - Tape & Reel (TR) WSLK-.033CT-ND - Cut Tape (CT) WSLK-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2816R0330FEH |
Description | RES 0.033 OHM 1% 2W 2816 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2816R0330FEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,72040 € | 18,01 € |
| 50 | 0,64600 € | 32,30 € |
| 100 | 0,58270 € | 58,27 € |
| 250 | 0,51340 € | 128,35 € |
| 500 | 0,47002 € | 235,01 € |
| 1.000 | 0,43317 € | 433,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44676 € | 893,52 € |
| 4.000 | 0,41755 € | 1.670,20 € |
| 6.000 | 0,40254 € | 2.415,24 € |
| 10.000 | 0,38557 € | 3.855,70 € |
| 14.000 | 0,37546 € | 5.256,44 € |
| 20.000 | 0,36559 € | 7.311,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

