
WSL27264L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL27264L000FEBTR-ND - Tape & Reel (TR) 541-WSL27264L000FEBCT-ND - Cut Tape (CT) 541-WSL27264L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27264L000FEB |
Description | RES 0.004 OHM 1% 3W 2726 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27264L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48300 € | 14,83 € |
| 25 | 1,28160 € | 32,04 € |
| 50 | 1,15560 € | 57,78 € |
| 100 | 1,04840 € | 104,84 € |
| 250 | 0,93104 € | 232,76 € |
| 500 | 0,85756 € | 428,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88395 € | 883,95 € |
| 2.000 | 0,82570 € | 1.651,40 € |
| 3.000 | 0,79578 € | 2.387,34 € |
| 5.000 | 0,76194 € | 3.809,70 € |
| 7.000 | 0,74178 € | 5.192,46 € |
| 10.000 | 0,72209 € | 7.220,90 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |

