
WSL2512R0700FEA | |
|---|---|
DigiKey Part Number | WSLG-.07TR-ND - Tape & Reel (TR) WSLG-.07CT-ND - Cut Tape (CT) WSLG-.07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0700FEA |
Description | RES 0.07 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0700FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,59720 € | 14,93 € |
| 50 | 0,53460 € | 26,73 € |
| 100 | 0,48150 € | 48,15 € |
| 250 | 0,42312 € | 105,78 € |
| 500 | 0,38662 € | 193,31 € |
| 1.000 | 0,35560 € | 355,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33583 € | 671,66 € |
| 4.000 | 0,31299 € | 1.251,96 € |
| 6.000 | 0,30127 € | 1.807,62 € |
| 10.000 | 0,28800 € | 2.880,00 € |
| 14.000 | 0,28010 € | 3.921,40 € |
| 20.000 | 0,27238 € | 5.447,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

