
WSL2512R0500FTA | |
|---|---|
DigiKey Part Number | 541-WSL2512R0500FTATR-ND - Tape & Reel (TR) 541-WSL2512R0500FTACT-ND - Cut Tape (CT) 541-WSL2512R0500FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0500FTA |
Description | RES 0.05 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0500FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,22000 € | 30,50 € |
| 50 | 1,09960 € | 54,98 € |
| 100 | 0,99710 € | 99,71 € |
| 250 | 0,88484 € | 221,21 € |
| 500 | 0,81460 € | 407,30 € |
| 1.000 | 0,75491 € | 754,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71830 € | 1.436,60 € |
| 4.000 | 0,67438 € | 2.697,52 € |
| 6.000 | 0,65183 € | 3.910,98 € |
| 10.000 | 0,62632 € | 6.263,20 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

