
WSL2512R0250FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0250FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0250FEBCT-ND - Cut Tape (CT) 541-WSL2512R0250FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0250FEB |
Description | RES 0.025 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0250FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,88000 € | 22,00 € |
| 50 | 0,79040 € | 39,52 € |
| 100 | 0,71440 € | 71,44 € |
| 250 | 0,63116 € | 157,79 € |
| 500 | 0,57906 € | 289,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54548 € | 545,48 € |
| 2.000 | 0,50713 € | 1.014,26 € |
| 3.000 | 0,48742 € | 1.462,26 € |
| 5.000 | 0,46513 € | 2.325,65 € |
| 7.000 | 0,45186 € | 3.163,02 € |
| 10.000 | 0,43889 € | 4.388,90 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

