
WSL2512R0200FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.02TR-ND - Tape & Reel (TR) WSLH-.02CT-ND - Cut Tape (CT) WSLH-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0200FEA18 |
Description | RES 0.02 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0200FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,82280 € | 20,57 € |
| 50 | 0,73880 € | 36,94 € |
| 100 | 0,66730 € | 66,73 € |
| 250 | 0,58900 € | 147,25 € |
| 500 | 0,53996 € | 269,98 € |
| 1.000 | 0,49833 € | 498,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47222 € | 944,44 € |
| 4.000 | 0,44158 € | 1.766,32 € |
| 6.000 | 0,42584 € | 2.555,04 € |
| 10.000 | 0,40804 € | 4.080,40 € |
| 14.000 | 0,39744 € | 5.564,16 € |
| 20.000 | 0,38708 € | 7.741,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

