
WSL2512R0100FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL2512R0100FTA18TR-ND - Tape & Reel (TR) 541-WSL2512R0100FTA18CT-ND - Cut Tape (CT) 541-WSL2512R0100FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100FTA18 |
Description | RES 0.01 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0100FTA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76600 € | 17,66 € |
| 25 | 1,52960 € | 38,24 € |
| 50 | 1,38140 € | 69,07 € |
| 100 | 1,25560 € | 125,56 € |
| 250 | 1,11760 € | 279,40 € |
| 500 | 1,03132 € | 515,66 € |
| 1.000 | 0,97126 € | 971,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91367 € | 1.827,34 € |
| 4.000 | 0,85973 € | 3.438,92 € |
| 6.000 | 0,83204 € | 4.992,24 € |
| 10.000 | 0,80072 € | 8.007,20 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |

