
WSL2010R5000FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R5000FEBTR-ND - Tape & Reel (TR) 541-WSL2010R5000FEBCT-ND - Cut Tape (CT) 541-WSL2010R5000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R5000FEB |
Description | RES 0.5 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R5000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,35640 € | 17,82 € |
| 100 | 0,31970 € | 31,97 € |
| 250 | 0,27944 € | 69,86 € |
| 500 | 0,25424 € | 127,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50144 € | 501,44 € |
| 2.000 | 0,46572 € | 931,44 € |
| 3.000 | 0,44738 € | 1.342,14 € |
| 5.000 | 0,42664 € | 2.133,20 € |
| 7.000 | 0,41427 € | 2.899,89 € |
| 10.000 | 0,40220 € | 4.022,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

