
WSL2010R5000FEA | |
|---|---|
DigiKey Part Number | WSLE-.50TR-ND - Tape & Reel (TR) WSLE-.50CT-ND - Cut Tape (CT) WSLE-.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R5000FEA |
Description | RES 0.5 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,25456 € | 63,64 € |
| 500 | 0,23138 € | 115,69 € |
| 1.000 | 0,21168 € | 211,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18433 € | 737,32 € |
| 8.000 | 0,17201 € | 1.376,08 € |
| 12.000 | 0,16569 € | 1.988,28 € |
| 20.000 | 0,15853 € | 3.170,60 € |
| 28.000 | 0,15426 € | 4.319,28 € |
| 40.000 | 0,15010 € | 6.004,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

