
WSL2010R0330FEA18 | |
|---|---|
DigiKey Part Number | WSLF-.033TR-ND - Tape & Reel (TR) WSLF-.033CT-ND - Cut Tape (CT) WSLF-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0330FEA18 |
Description | RES 0.033 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0330FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,81880 € | 20,47 € |
| 50 | 0,73520 € | 36,76 € |
| 100 | 0,66400 € | 66,40 € |
| 250 | 0,58604 € | 146,51 € |
| 500 | 0,53728 € | 268,64 € |
| 1.000 | 0,49582 € | 495,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43931 € | 1.757,24 € |
| 8.000 | 0,41340 € | 3.307,20 € |
| 12.000 | 0,40010 € | 4.801,20 € |
| 20.000 | 0,38505 € | 7.701,00 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

