
WSL2010R0300DBA | |
|---|---|
DigiKey Part Number | WSL2010R0300DBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL2010R0300DBA |
Description | RES 0.03 OHM 0.5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 2,51600 € | 25,16 € |
| 25 | 2,08520 € | 52,13 € |
| 50 | 1,82160 € | 91,08 € |
| 100 | 1,60090 € | 160,09 € |
| 300 | 1,32230 € | 396,69 € |
| 500 | 1,22174 € | 610,87 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,06990 € |

