16 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0160FEA

DigiKey Part Number
541-WSL2010R0160FEATR-ND - Tape & Reel (TR)
541-WSL2010R0160FEACT-ND - Cut Tape (CT)
541-WSL2010R0160FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0160FEA
Description
RES 0.016 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
16 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,70200 €7,02 €
250,60160 €15,04 €
500,53880 €26,94 €
1000,48530 €48,53 €
2500,42652 €106,63 €
5000,38976 €194,88 €
1.0000,35852 €358,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,31562 €1.262,48 €
8.0000,29609 €2.368,72 €
12.0000,28606 €3.432,72 €
20.0000,27472 €5.494,40 €
28.0000,26796 €7.502,88 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,29470 €