
WSL2010R0160FEA | |
|---|---|
DigiKey Part Number | 541-WSL2010R0160FEATR-ND - Tape & Reel (TR) 541-WSL2010R0160FEACT-ND - Cut Tape (CT) 541-WSL2010R0160FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0160FEA |
Description | RES 0.016 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,53880 € | 26,94 € |
| 100 | 0,48530 € | 48,53 € |
| 250 | 0,42652 € | 106,63 € |
| 500 | 0,38976 € | 194,88 € |
| 1.000 | 0,35852 € | 358,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31562 € | 1.262,48 € |
| 8.000 | 0,29609 € | 2.368,72 € |
| 12.000 | 0,28606 € | 3.432,72 € |
| 20.000 | 0,27472 € | 5.494,40 € |
| 28.000 | 0,26796 € | 7.502,88 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

