
WSL2010R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R0100FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0100FEBCT-ND - Cut Tape (CT) 541-WSL2010R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0100FEB |
Description | RES 0.01 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0100FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,85760 € | 21,44 € |
| 50 | 0,77040 € | 38,52 € |
| 100 | 0,69620 € | 69,62 € |
| 250 | 0,61480 € | 153,70 € |
| 500 | 0,56392 € | 281,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53108 € | 531,08 € |
| 2.000 | 0,49360 € | 987,20 € |
| 3.000 | 0,47435 € | 1.423,05 € |
| 5.000 | 0,45258 € | 2.262,90 € |
| 7.000 | 0,43960 € | 3.077,20 € |
| 10.000 | 0,42693 € | 4.269,30 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

