10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0100DEB

DigiKey Part Number
541-WSL2010R0100DEBTR-ND - Tape & Reel (TR)
541-WSL2010R0100DEBCT-ND - Cut Tape (CT)
541-WSL2010R0100DEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0100DEB
Description
RES 0.01 OHM 0.5% 1/2W 2010
Customer Reference
Detailed Description
10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,79000 €17,90 €
251,55080 €38,77 €
501,40080 €70,04 €
1001,27330 €127,33 €
2501,13364 €283,41 €
5001,04624 €523,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99147 €991,47 €
2.0000,92715 €1.854,30 €
3.0000,89413 €2.682,39 €
5.0000,85677 €4.283,85 €
7.0000,83452 €5.841,64 €
10.0000,81278 €8.127,80 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,23070 €