
WSL20101L000FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL20101L000FTA18TR-ND - Tape & Reel (TR) 541-WSL20101L000FTA18CT-ND - Cut Tape (CT) 541-WSL20101L000FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20101L000FTA18 |
Description | RES 0.001 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,52700 € | 25,27 € |
| 25 | 2,19800 € | 54,95 € |
| 50 | 1,99240 € | 99,62 € |
| 100 | 1,81740 € | 181,74 € |
| 250 | 1,62584 € | 406,46 € |
| 500 | 1,50600 € | 753,00 € |
| 1.000 | 1,48044 € | 1.480,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,26923 € | 5.076,92 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,52540 € |

