
WSL1206R0500FEA | |
|---|---|
DigiKey Part Number | WSLC-.05TR-ND - Tape & Reel (TR) WSLC-.05CT-ND - Cut Tape (CT) WSLC-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0500FEA |
Description | RES 0.05 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,53160 € | 13,29 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,42780 € | 42,78 € |
| 250 | 0,37536 € | 93,84 € |
| 500 | 0,34256 € | 171,28 € |
| 1.000 | 0,31468 € | 314,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27631 € | 1.105,24 € |
| 8.000 | 0,25888 € | 2.071,04 € |
| 12.000 | 0,24993 € | 2.999,16 € |
| 20.000 | 0,23981 € | 4.796,20 € |
| 28.000 | 0,23378 € | 6.545,84 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

