25 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0250FEK18

DigiKey Part Number
WSL1206R0250FEK18-ND
Manufacturer
Manufacturer Product Number
WSL1206R0250FEK18
Description
RES 0.025 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,99460 €99,46 €
Manufacturers Standard Package
Unit Price without VAT:0,99460 €
Unit Price with VAT:1,20347 €