25 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0250FEB18

DigiKey Part Number
541-WSL1206R0250FEB18TR-ND - Tape & Reel (TR)
541-WSL1206R0250FEB18CT-ND - Cut Tape (CT)
541-WSL1206R0250FEB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R0250FEB18
Description
RES 0.025 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL1206R0250FEB18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±75ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,14700 €11,47 €
250,98880 €24,72 €
500,88940 €44,47 €
1000,80480 €80,48 €
2500,71216 €178,04 €
5000,65416 €327,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61698 €616,98 €
2.0000,57429 €1.148,58 €
3.0000,55236 €1.657,08 €
5.0000,52757 €2.637,85 €
7.0000,51279 €3.589,53 €
10.0000,49836 €4.983,60 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,09330 €