
WSL1206R0250FEA18 | |
|---|---|
DigiKey Part Number | 541-10059-2-ND - Tape & Reel (TR) 541-10059-1-ND - Cut Tape (CT) 541-10059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0250FEA18 |
Description | RES 0.025 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,75760 € | 18,94 € |
| 50 | 0,67940 € | 33,97 € |
| 100 | 0,61320 € | 61,32 € |
| 250 | 0,54068 € | 135,17 € |
| 500 | 0,49526 € | 247,63 € |
| 1.000 | 0,45667 € | 456,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40396 € | 1.615,84 € |
| 8.000 | 0,37984 € | 3.038,72 € |
| 12.000 | 0,36746 € | 4.409,52 € |
| 20.000 | 0,35345 € | 7.069,00 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

