
WSL1206R0180FEA18 | |
|---|---|
DigiKey Part Number | 541-10056-2-ND - Tape & Reel (TR) 541-10056-1-ND - Cut Tape (CT) 541-10056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0180FEA18 |
Description | RES 0.018 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87900 € | 8,79 € |
| 25 | 0,75520 € | 18,88 € |
| 50 | 0,67740 € | 33,87 € |
| 100 | 0,61140 € | 61,14 € |
| 250 | 0,53904 € | 134,76 € |
| 500 | 0,49374 € | 246,87 € |
| 1.000 | 0,45526 € | 455,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40269 € | 1.610,76 € |
| 8.000 | 0,37863 € | 3.029,04 € |
| 12.000 | 0,36628 € | 4.395,36 € |
| 20.000 | 0,35231 € | 7.046,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

