
WSL0805R0250FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.025TR-ND - Tape & Reel (TR) WSLB-.025CT-ND - Cut Tape (CT) WSLB-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0250FEA18 |
Description | RES 0.025 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0250FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,61280 € | 15,32 € |
| 50 | 0,54880 € | 27,44 € |
| 100 | 0,49440 € | 49,44 € |
| 250 | 0,43464 € | 108,66 € |
| 500 | 0,39724 € | 198,62 € |
| 1.000 | 0,36547 € | 365,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31511 € | 1.575,55 € |
| 10.000 | 0,29627 € | 2.962,70 € |
| 15.000 | 0,28659 € | 4.298,85 € |
| 25.000 | 0,27565 € | 6.891,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

