
WSL0805R0150FEA | |
|---|---|
DigiKey Part Number | WSLA-.015TR-ND - Tape & Reel (TR) WSLA-.015CT-ND - Cut Tape (CT) WSLA-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0150FEA |
Description | RES 0.015 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0150FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,44990 € | 44,99 € |
| 250 | 0,39500 € | 98,75 € |
| 500 | 0,36066 € | 180,33 € |
| 1.000 | 0,33149 € | 331,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27615 € | 1.380,75 € |
| 10.000 | 0,25931 € | 2.593,10 € |
| 15.000 | 0,25067 € | 3.760,05 € |
| 25.000 | 0,24089 € | 6.022,25 € |
| 35.000 | 0,23506 € | 8.227,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

