
WSL0805R0100FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL0805R0100FEB18TR-ND - Tape & Reel (TR) 541-WSL0805R0100FEB18CT-ND - Cut Tape (CT) 541-WSL0805R0100FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0100FEB18 |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0100FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,67400 € | 16,85 € |
| 50 | 0,60420 € | 30,21 € |
| 100 | 0,54460 € | 54,46 € |
| 250 | 0,47944 € | 119,86 € |
| 500 | 0,43866 € | 219,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41205 € | 412,05 € |
| 2.000 | 0,38200 € | 764,00 € |
| 3.000 | 0,36656 € | 1.099,68 € |
| 5.000 | 0,34911 € | 1.745,55 € |
| 7.000 | 0,33870 € | 2.370,90 € |
| 10.000 | 0,32854 € | 3.285,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

