
WSL0603R0200FEA18 | |
|---|---|
DigiKey Part Number | WSLL-.02TR-ND - Tape & Reel (TR) WSLL-.02CT-ND - Cut Tape (CT) WSLL-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0200FEA18 |
Description | RES 0.02 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0200FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,87760 € | 21,94 € |
| 50 | 0,78860 € | 39,43 € |
| 100 | 0,71270 € | 71,27 € |
| 250 | 0,62968 € | 157,42 € |
| 500 | 0,57768 € | 288,84 € |
| 1.000 | 0,53350 € | 533,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35270 € | 1.763,50 € |
| 10.000 | 0,33196 € | 3.319,60 € |
| 15.000 | 0,32130 € | 4.819,50 € |
| 25.000 | 0,30925 € | 7.731,25 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

