


TNPW1210100RBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW1210100RBEENTR-ND - Tape & Reel (TR) 541-TNPW1210100RBEENCT-ND - Cut Tape (CT) 541-TNPW1210100RBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1210100RBEEN |
Description | RES 100 OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1210100RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.096" W (3.20mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,32720 € | 33,18 € |
| 50 | 1,25620 € | 62,81 € |
| 100 | 1,19110 € | 119,11 € |
| 250 | 1,11464 € | 278,66 € |
| 500 | 1,06354 € | 531,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01804 € | 1.018,04 € |
| 2.000 | 0,97772 € | 1.955,44 € |
| 3.000 | 0,95639 € | 2.869,17 € |
| 5.000 | 0,93173 € | 4.658,65 € |
| 7.000 | 0,91676 € | 6.417,32 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

