


TNPW12067K32BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW12067K32BEENTR-ND - Tape & Reel (TR) 541-TNPW12067K32BEENCT-ND - Cut Tape (CT) 541-TNPW12067K32BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12067K32BEEN |
Description | RES 7.32K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12067K32BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,47840 € | 11,96 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,42780 € | 42,78 € |
| 250 | 0,39880 € | 99,70 € |
| 500 | 0,37924 € | 189,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36845 € | 368,45 € |
| 2.000 | 0,35249 € | 704,98 € |
| 3.000 | 0,34401 € | 1.032,03 € |
| 5.000 | 0,33416 € | 1.670,80 € |
| 7.000 | 0,32815 € | 2.297,05 € |
| 10.000 | 0,32219 € | 3.221,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

