


TNPW1206365KBEEA | |
|---|---|
DigiKey Part Number | 541-4600-2-ND - Tape & Reel (TR) 541-4600-1-ND - Cut Tape (CT) 541-4600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206365KBEEA |
Description | RES 365K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206365KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,36700 € | 18,35 € |
| 100 | 0,34710 € | 34,71 € |
| 250 | 0,32336 € | 80,84 € |
| 500 | 0,30728 € | 153,64 € |
| 1.000 | 0,29283 € | 292,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26504 € | 1.325,20 € |
| 10.000 | 0,25532 € | 2.553,20 € |
| 15.000 | 0,25020 € | 3.753,00 € |
| 25.000 | 0,24429 € | 6.107,25 € |
| 35.000 | 0,24071 € | 8.424,85 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

